Easter Opening Hours and Delivery Dates here

Polymaker 70820 PolyTerra Filament PLA Low-Plastic 1.75mm 1Kg Black Matt

Order Code:

19-5720

Brand: Polymaker MPN: 70820 EAN-13: 6938936708209
Qty Was Unit Price (Ex VAT)
1+ £23.00 £17.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Polymaker 70820 is a 3D printing consumable known for its high-quality PLA filament, provided as part of the PolyTerra series. This specific PLA spool is offered in white, with a diameter of 1.75mm, and weighs 1kg, making it ideal for desktop 3D printers that require precise filament measurements and consistent quality. Engineered for ease of use, the Polymaker 70820 ensures reliable extrusion and smooth surface finish, which is essential for prototyping, educational projects, and intricate model making. As PLA is a biodegradable thermoplastic derived from renewable resources, it supports environmentally conscious engineering applications without compromising on performance.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Low Plastic
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot